LM78L05ACZ/LFT7

Texas Instruments
926-LM78L05ACZ/LFT7
LM78L05ACZ/LFT7

Mfr.:

Description:
Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78L
Through Hole
TO-92-3
1 Output
Positive
5 V
100 mA
Fixed
6.7 V
30 V
0 C
+ 125 C
5 mA
Reel
Cut Tape
Brand: Texas Instruments
Line Regulation: 75 mV
Load Regulation: 60 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 212

Stock:
2 212 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,319 € 3,19 €
0,286 € 7,15 €
0,249 € 24,90 €
0,23 € 57,50 €
0,22 € 110,00 €
0,215 € 215,00 €
Full Reel (Order in multiples of 2000)
0,208 € 416,00 €
0,192 € 768,00 €