LM78L15ACM/NOPB

Texas Instruments
926-LM78L15ACM/NOPB
LM78L15ACM/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Terminal Pos Reg A 926-LM78L15ACMX/NOP A 926-LM78L15ACMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78L
SMD/SMT
SOIC-8
1 Output
Positive
15 V
100 mA
Fixed
6.7 V
30 V
0 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Line Regulation: 250 mV
Load Regulation: 150 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 51 dB
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 014

Stock:
2 014 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,829 € 8,29 €
0,75 € 18,75 €
0,663 € 62,99 €
0,621 € 176,99 €
0,596 € 339,72 €
0,569 € 594,61 €
0,554 € 1 421,01 €
0,54 € 2 718,90 €