LM78M05CH

Texas Instruments
926-LM78M05CH
LM78M05CH

Mfr.:

Description:
Linear Voltage Regulators 500 mA 5V Fixed Outp ut Linear Regulator A 926-LM78M05CH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78M05
Through Hole
TO-39-3
1 Output
Positive
5 V
500 mA
Fixed
7.2 V
35 V
- 40 C
+ 125 C
4 mA
Bulk
Brand: Texas Instruments
Line Regulation: 100 mV
Load Regulation: 100 mV
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: 3 Terminal Positive Regulator
Unit Weight: 1,479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,43 € 21,43 €
17,22 € 172,20 €
16,16 € 404,00 €
15,00 € 1 500,00 €
14,45 € 3 612,50 €
14,10 € 7 050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
22,32 €
Min:
1

Similar Product

Texas Instruments LM78M05CH/NOPB
Texas Instruments
Linear Voltage Regulators 500 mA 5V Fixed Outp ut Linear Regulator