LM79L05ACTL/NOPB

Texas Instruments
926-LM79L05ACTL/NOPB
LM79L05ACTL/NOPB

Mfr.:

Description:
Linear Voltage Regulators 100-mA negative lin ear voltage regulato A 926-LM79L05ACTLXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79L
SMD/SMT
uSMD
1 Output
Negative
- 5 V
100 mA
Fixed
- 30 V
- 7 V
0 C
+ 70 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 60 mV
Load Regulation: 50 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 50 dB
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,678 € 6,78 €
0,612 € 15,30 €
0,54 € 54,00 €
Full Reel (Order in multiples of 250)
0,505 € 126,25 €
0,474 € 237,00 €
0,453 € 453,00 €
0,441 € 1 102,50 €
0,439 € 2 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.