LM79L12ACZ/LFT4

Texas Instruments
926-LM79L12ACZ/LFT4
LM79L12ACZ/LFT4

Mfr.:

Description:
Linear Voltage Regulators 100-mA negative lin ear voltage regulato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79L
Through Hole
TO-92-3
1 Output
Negative
- 12 V
100 mA
Fixed
- 30 V
- 7 V
0 C
+ 70 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 45 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 917

Stock:
3 917 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,267 € 2,67 €
0,239 € 5,98 €
0,206 € 20,60 €
0,192 € 48,00 €
0,182 € 91,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 2000)
0,168 € 336,00 €
0,161 € 644,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.