LM87CIMTX/NOPB

Texas Instruments
926-LM87CIMTX/NOPB
LM87CIMTX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Serial IF System Har dware Monitor A 926 A 926-LM87CIMT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
TSSOP-24
2-Wire, I2C, SMBus
2.8 V
3.8 V
Local, Remote
8 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: LM87
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Hardware Monitor
Unit Weight: 82,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 770

Stock:
4 770 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,95 € 8,95 €
7,55 € 37,75 €
7,02 € 70,20 €
6,36 € 159,00 €
5,92 € 296,00 €
5,50 € 550,00 €
4,84 € 2 420,00 €
4,70 € 4 700,00 €
Full Reel (Order in multiples of 2500)
4,52 € 11 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.