LM95233CISDX/NOPB

Texas Instruments
926-LM95233CISDXNOPB
LM95233CISDX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-2C Dual Remote an d Local Temperature A 926-LM95233CISD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.875 C, +/- 2 C
- 40 C
+ 140 C
WSON-14
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 570 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95233
Factory Pack Quantity: 4500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Multichannel Beta Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 311

Stock:
3 311 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
2,01 € 10,05 €
1,81 € 18,10 €
1,74 € 87,00 €
1,67 € 167,00 €
1,52 € 760,00 €
1,45 € 1 450,00 €
1,38 € 2 760,00 €
Full Reel (Order in multiples of 4500)
1,32 € 5 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,70 €
Min:
1

Similar Product

Texas Instruments LM95233CISD/NOPB
Texas Instruments
Board Mount Temperature Sensors Dual Remote Diode & Local Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.