LMC6034IMX/NOPB

Texas Instruments
926-LMC6034IMX/NOPB
LMC6034IMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 15.5-V 1.4-MH z rail-to-rail inpu A A 926-LMC6034IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.4 MHz
1.1 V/us
11 mV
200 pA
15.5 V
4.75 V
1.5 mA
40 mA
83 dB
22 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6034
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 7.75 V
Minimum Dual Supply Voltage: 2.375 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 152,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 4 995

Stock:
4 995 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,955 € 238,75 €
0,912 € 456,00 €
Full Reel (Order in multiples of 2500)
0,807 € 2 017,50 €
0,791 € 3 955,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.