LMC6044IN/NOPB

926-LMC6044IN/NOPB
LMC6044IN/NOPB

Mfr.:

Description:
Precision Amplifiers Quad, 15.5-V, 100-kHz operational amplifier 14-PDIP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
100 kHz
20 mV/us
1 mV
2 fA
15.5 V
4.5 V
52 uA
40 mA
75 dB
83 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
- 40 C
+ 85 C
LMC6044
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 120 dB
Unit Weight: 1,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LMC6044IMX/NOPB
Texas Instruments
Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB