LMC6061AIMX/NOPB

Texas Instruments
926-LMC6061AIMX/NOPB
LMC6061AIMX/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
100 kHz
35 mV/us
100 uV
10 fA
15.5 V
4.5 V
24 uA
26 mA
85 dB
83 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6061
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 132.04 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 471

Stock:
1 471 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,21 € 12,10 €
1,10 € 27,50 €
0,98 € 98,00 €
0,929 € 232,25 €
0,894 € 447,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 2500)
0,828 € 2 070,00 €
0,827 € 4 135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,85 €
Min:
1

Similar Product

Texas Instruments LMC6061AIM/NOPB
Texas Instruments
Precision Amplifiers PRECISION CMOS SNGL MICROPOWER OP AMP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.