LMC6462BIMX/NOPB

Texas Instruments
926-LMC6462BIMX/NOPB
LMC6462BIMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual MicroPwr RRIO C MOS Op Amp A 926-LM A 926-LMC6462BIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
50 kHz
28 mV/us
3.7 mV
10 pA
15.5 V
3 V
50 uA
75 mA
85 dB
80 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6462
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9 959
Expected 05/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,02 € 3,02 €
2,26 € 22,60 €
2,07 € 51,75 €
1,87 € 187,00 €
1,75 € 437,50 €
1,73 € 865,00 €
1,68 € 1 680,00 €
Full Reel (Order in multiples of 2500)
1,62 € 4 050,00 €
1,56 € 7 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.