LMC6482IM

Texas Instruments
926-LMC6482IM
LMC6482IM

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Dual RRIO OP Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS: N
2 Channel
1.5 MHz
1.3 V/us
3 mV
4 pA
15.5 V
3 V
1.3 mA
30 mA
82 dB
37 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6482
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 754

Stock:
2 754 Can Dispatch Immediately
Quantities greater than 2754 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,63 € 16,30 €
1,49 € 37,25 €
1,32 € 125,40 €
1,25 € 356,25 €
1,20 € 684,00 €
1,15 € 1 201,75 €
1,14 € 2 924,10 €
1,10 € 5 538,50 €

Similar Product

Texas Instruments LMC6482IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482IM/N A 926-LMC6482IM/NOPB