LMC6772AIMX/NOPB

Texas Instruments
926-LMC6772AIMX/NOPB
LMC6772AIMX/NOPB

Mfr.:

Description:
Analog Comparators Dual low-power 15V c omparator with open A 926-LMC6772AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
General Purpose
2.7 V
15 V
20 uA
8 mV
- 40 C
+ 85 C
LMC6772
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 1 167

Stock:
1 167
Can Dispatch Immediately
On Order:
5 000
Expected 05/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,26 € 630,00 €
1,22 € 1 220,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2 850,00 €
1,12 € 5 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,13 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,25 €
Min:
1

Similar Product

Texas Instruments LMC6772AIM/NOPB
Texas Instruments
Analog Comparators Dual Micropwr RRIN CMOS Comparator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.