LMC7101AIM5X/NOPB

Texas Instruments
926-LMC7101AIM5XNOPB
LMC7101AIM5X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps TINY LOW POWER OP AM P W/ RRIO A 926-LMC A 926-LMC7101AIM5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.1 MHz
1.1 V/us
6 mV
64 pA
15.5 V
2.7 V
500 uA
24 mA
70 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC7101
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 2.7 V to 15.5 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 9 843

Stock:
9 843 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,754 € 7,54 €
0,683 € 17,08 €
0,604 € 60,40 €
0,566 € 141,50 €
0,543 € 271,50 €
0,519 € 519,00 €
Full Reel (Order in multiples of 3000)
0,501 € 1 503,00 €
0,489 € 2 934,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,50 €
Min:
1

Similar Product

Texas Instruments LMC7101AIM5/NOPB
Texas Instruments
Operational Amplifiers - Op Amps TINY LOW POWER OP AMP W/ RRIO
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.