LMC7111BIM5X/NOPB

Texas Instruments
926-LMC7111BIM5XNOPB
LMC7111BIM5X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps TINY 2.7V RRIO UPWR CMOS AMP A 926-LMC71 A 926-LMC7111BIM5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
50 kHz
27 mV/us
7 mV
20 pA
11 V
2.7 V
20 uA
7 mA
85 dB
110 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC7111
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 2.7 V to 11 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7 410

Stock:
7 410
Can Dispatch Immediately
On Order:
15 000
Expected 16/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,804 € 8,04 €
0,728 € 18,20 €
0,644 € 64,40 €
0,605 € 151,25 €
0,581 € 290,50 €
0,562 € 562,00 €
Full Reel (Order in multiples of 3000)
0,535 € 1 605,00 €
0,523 € 3 138,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments LMC7111BIM5/NOPB
Texas Instruments
Operational Amplifiers - Op Amps TINY 2.7V RRIO UPWR CMOS AMP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.