LMC7215IM5

Texas Instruments
926-LMC7215IM5
LMC7215IM5

Mfr.:

Description:
Analog Comparators Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
General Purpose
2 V
8 V
1 uA
8 mV
0.05 pA
- 40 C
+ 85 C
LMC7215
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Quantities greater than 279 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,59 € 2,59 €
1,94 € 19,40 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,46 € 730,00 €
Full Reel (Order in multiples of 1000)
1,41 € 1 410,00 €
1,36 € 2 720,00 €
1,34 € 6 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LMC7215IM5X/NOPB
Texas Instruments
Analog Comparators Low power low volta ge comparator with p A 926-LMC7215IM5/NOPB