LMG2610RRGR

Texas Instruments
595-LMG2610RRGR
LMG2610RRGR

Mfr.:

Description:
Gate Drivers 650-V 170/248-m? GaN half-bridge for ACF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
Half-Bridge Drivers
Half-Bridge
SMD/SMT
VQFN-40
2 Driver
2 Output
3 A
7.5 V
26 V
Non-Inverting
14.9 ns
12.5 ns
- 40 C
+ 125 C
LMG2610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC28782EVM-030
Input Voltage - Max: 26 V
Input Voltage - Min: 10 V
Maximum Turn-Off Delay Time: 43 ns
Maximum Turn-On Delay Time: 12.5 ns
Moisture Sensitive: Yes
Output Voltage: 19.95 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 170 mOhms
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG2610 GaN Half-Bridge IC

Texas Instruments LMG2610 GaN Half-Bridge IC is a 650V GaN power-FET half bridge for < 75W active-clamp flyback (ACF) converters in switch-mode power supply applications. The LMG2610 reduces component count, simplifies design and reduces board space by integrating gate drivers, half-bridge power FETs, bootstrap diode, and high-side gate-drive level shifter in a 9mm by 7mm QFN package. The asymmetric GaN FET resistances are optimised for ACF operating conditions. Programmable turn-on slew rates provide EMI and ringing control. The low-side current-sense emulation reduces power dissipation compared to the traditional current-sense resistor. It allows the low-side thermal pad to be connected to the cooling PCB power ground.

In Stock: 1 710

Stock:
1 710 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,83 € 10,83 €
8,51 € 85,10 €
7,93 € 198,25 €
7,28 € 728,00 €
7,24 € 1 810,00 €
6,81 € 3 405,00 €
6,68 € 6 680,00 €
Full Reel (Order in multiples of 2000)
6,30 € 12 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.