LMG3410R070RWHR

Texas Instruments
595-LMG3410R070RWHR
LMG3410R070RWHR

Mfr.:

Description:
Power Switch ICs - Power Distribution 600-V 70m? GaN with integrated driver an A 595-LMG3410R070RWHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
GaN Power Stage
1 Output
70 mOhms
20 ns
36 ns
12 V
- 40 C
+ 125 C
SMD/SMT
VQFN-32
LMG3410R070
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 9.5 V
Tradename: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Gallium Nitride (GaN)

Texas Instruments Gallium Nitride (GaN) solutions deliver high efficiency, power density, and reliability. The Texas Instruments GaN portfolio consists of controllers, drivers, and regulators that offer reduced power with end-to-end power conversion and 5MHz switching frequencies.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
7,13 € 14 260,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,23 €
Min:
1

Similar Product

Texas Instruments LMG3410R070RWHT
Texas Instruments
Power Switch ICs - Power Distribution 600-V 70m? GaN with integrated driver an A 595-LMG3410R070RWHR