LMG3650EVM-113

Texas Instruments
595-LMG3650EVM-113
LMG3650EVM-113

Mfr.:

Description:
Power Management IC Development Tools LMG3650R025 daughter card

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Daughter Cards
Power Management Specialized
650 V
LMG3650R035
LMG3650-113
Brand: Texas Instruments
For Use With: Packaged GaN FET with Integrated Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG3650EVM Daughter Card Evaluation Modules

Texas Instruments LMG3650EVM Daughter Card Evaluation Modules support two LMG3650R025 650V GaN FETs with an integrated driver and protection in a half-bridge configuration with all the required bias circuits and logic/power level shifting. The device provides essential power stage and gate-driving, with high-frequency current loops fully enclosed on the board to minimize power loop parasitic inductance. The TI LMG3650EVM is designed for a socket-style external connection that easily interfaces with external power stages to run the LMG3650R025 in various applications.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €