LMH32401IRGTT

Texas Instruments
595-LMH32401IRGTT
LMH32401IRGTT

Mfr.:

Description:
Transimpedance Amplifiers Programmable-gain di fferential-output h A 595-LMH32401IRGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
LMH32401
1100 V/us
3.45 V
3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Programmable Gain High-Speed
Brand: Texas Instruments
Input Type: Single-Ended
Output Type: Differential
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMH32401/LMH32401-Q1 Transimpedance Amplifier

Texas Instruments LMH32401/LMH32401-Q1 High-Speed Transimpedance Amplifier is a programmable-gain, single-ended, input-to-differential output transimpedance amplifier. The device is ideal for light detection and ranging (LIDAR) applications and laser distance measurement systems. The Texas Instruments LMH32401/LMH32401-Q1 device can be configured in a gain of 2kΩ or 20kΩ. The LMH32401/LMH32401-Q1 device has 1.5VPP of output swing and is designed to drive a 100Ω load.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,27 € 12,27 €
9,68 € 96,80 €
9,03 € 225,75 €
8,32 € 832,00 €
Full Reel (Order in multiples of 250)
7,97 € 1 992,50 €
7,61 € 3 805,00 €
7,53 € 7 530,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.