LMH6514SQ/NOPB

Texas Instruments
926-LMH6514SQ/NOPB
LMH6514SQ/NOPB

Mfr.:

Description:
Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
LMH6514
VGA
1 Channel
1.6 kV/us
81 dB
30 mV
5.25 V
4 V
124 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.8 nV/sqrt Hz
Maximum Input Resistance: 1.12 kOhms
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 30.3 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,78 € 6 780,00 €
2 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,23 €
Min:
1

Similar Product

Texas Instruments LMH6514SQE/NOPB
Texas Instruments
Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQ/NOPB