LMH6559MF/NOPB

Texas Instruments
926-LMH6559MF/NOPB
LMH6559MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Speed Closed- L oop Buffer A 926-LM A 926-LMH6559MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.75 GHz
4.58 kV/us
16 mV
2.7 uA
10 V
1.5 V, 3 V
8.5 mA
75 mA
4 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6559
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMH730245/NOPB
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 44 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 552

Stock:
3 552 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,94 € 3,94 €
2,99 € 29,90 €
2,75 € 68,75 €
2,49 € 249,00 €
2,37 € 592,50 €
Full Reel (Order in multiples of 1000)
2,22 € 2 220,00 €
2,15 € 4 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.