LMH6624MF/NOPB

Texas Instruments
926-LMH6624MF/NOPB
LMH6624MF/NOPB

Mfr.:

Description:
Precision Amplifiers Ultra Low Noise Wide band Op Amp A 926-L A 926-LMH6624MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 GHz
400 V/us
100 uV
13 uA
12 V
5 V
12 mA
100 mA
95 dB
920 pV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMH6624
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
In - Input Noise Current Density: 2.3 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 82 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Tradename: LMH
Voltage Gain dB: 81 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 185

Stock:
1 185 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,49 € 6,49 €
5,01 € 50,10 €
4,64 € 116,00 €
4,24 € 424,00 €
4,02 € 1 005,00 €
Full Reel (Order in multiples of 1000)
3,81 € 3 810,00 €
3,67 € 7 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,38 €
Min:
1

Similar Product

Texas Instruments LMH6624MFX/NOPB
Texas Instruments
Precision Amplifiers Single/ Dual Ultra L ow Noise Wideband O A 926-LMH6624MF/NOPB