LMK00725PWR

Texas Instruments
595-LMK00725PWR
LMK00725PWR

Mfr.:

Description:
Clock Buffer 1-to-5 Diff-to-3.3V LVPECL Fanout Buffer A 595-LMK00725PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
5 Output
650 MHz
LVPECL
TSSOP-20
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
650 MHz
LMK00725
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: LMK00725EVM
Mounting Style: SMD/SMT
Packaging: Reel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK00725 LVPECL Clock Fanout Buffer

Texas Instruments LMK00725 is a low skew, high-performance clock fanout buffer which can distribute up to five 3.3V LVPECL outputs from one of two inputs, which can accept differential or single-ended inputs. The clock enable input is synchronized internally to eliminate runt or glitch pulses on the outputs when the clock enable pin is asserted or de-asserted. The low additive jitter and phase noise floor and ensured output and part-to-part skew characteristics make the LMK00725 ideal for applications demanding high performance and repeatability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,34 € 10 850,00 €
5 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,85 €
Min:
1

Similar Product

Texas Instruments LMK00725PW
Texas Instruments
Clock Buffer 1-to-5 Diff-to-3.3V LVPECL Fanout Buffer A 595-LMK00725PWR