LMK00804BPWR

Texas Instruments
595-LMK00804BPWR
LMK00804BPWR

Mfr.:

Description:
Clock Buffer Low Skew 1to4 Multi Dif Fanout Buf A 595 A 595-LMK00804BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
350 MHz
2.3 ns
LVCMOS/LVTTL
TSSOP-16
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
3.135 V
3.465 V
LMK00804B
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: LMK00804BEVM
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 21 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 865

Stock:
865
Can Dispatch Immediately
On Order:
2 500
Expected 24/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,88 € 28,80 €
2,65 € 66,25 €
2,40 € 240,00 €
2,27 € 567,50 €
2,25 € 1 125,00 €
2,18 € 2 180,00 €
Full Reel (Order in multiples of 2500)
2,04 € 5 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,36 €
Min:
1

Similar Product

Texas Instruments LMK00804BPW
Texas Instruments
Clock Buffer Low Skew LVCMOS-to- LVCMOS/TTL Fanout A A 595-LMK00804BPWR