LMK04033BISQX/NOPB

Texas Instruments
926-LMK04033BISQXNPB
LMK04033BISQX/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-noise jitter cle aner with 1840 to 2 A 926-LMK04033BISQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
6 Output
2.16 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-48
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04033
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
19,14 € 47 850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
29,63 €
Min:
1

Similar Product

Texas Instruments LMK04033BISQE/NOPB
Texas Instruments
Clock Synthesizer/Jitter Cleaner Lo-Noise Clock Jittr Cleaner w/ Cscd PLL A 926-LMK04033BISQNOPB