LMK04368MPAPTEP

Texas Instruments
595-LMK04368MPAPTEP
LMK04368MPAPTEP

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Enhanced product ult ra-low-noise 3.2-GH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
1 Output
3.255 GHz
HTQFP-64
20 MHz
3.135 V
3.465 V
- 55 C
+ 125 C
LMK04368
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 950 mA
Product: Jitter Cleaners
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Dual Loop Clock Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK04368-EP Ultra-Low-Noise Jitter Cleaner

Texas Instruments LMK04368-EP Ultra-Low-Noise Jitter Cleaner is a high-performance clock conditioner with JEDEC JESD204B/C support for space applications. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B/C converters or other logic devices using SYSREF or device clocks. SYSREF can be provided using both AC and DC coupling. These devices are not limited to JESD204B/C applications. Each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8 105,34 € 8 105,34 €
Full Reel (Order in multiples of 250)
8 105,34 € 2 026 335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.