LMK04828BEVM

Texas Instruments
595-LMK04828BEVM
LMK04828BEVM

Mfr.:

Description:
Clock & Timer Development Tools LMK04828B EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Conditioner
LMK04828, LMK04826
122.88 MHz
Brand: Texas Instruments
Description/Function: LMK04828/26 jitter cleaner and clock generator
For Use With: LMK04828, LMK04826
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK04828B
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 544,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 18/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
585,78 € 585,78 €