LMK1C1102DQFT

Texas Instruments
595-LMK1C1102DQFT
LMK1C1102DQFT

Mfr.:

Description:
Clock Buffer 2-channel output LVC MOS 1.8-V buffer 8- LMK1C1102DQFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
250 MHz
2 ns
LVCMOS
WSON-8
LVCMOS
250 MHz
1.71 V
3.465 V
LMK1C1102
- 40 C
+ 125 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 40 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMK1C110x LVCMOS Clock Buffer

Texas Instruments LMK1C110x LVCMOS Clock Buffer is a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach in mind. All devices are pin-compatible to each other and are backward compatible with the CDCLVC110x family for easy handling. These devices share high-performing characteristics, such as low additive jitter, low skew, and wide operating temperature range. The LMK1C110x supports a synchronous output enable control (1G), which switches the outputs into a low state when 1G is low. The Texas Instruments LMK1C110x operates in a 1.8V, 2.5V, and 3.3V environment and is characterized for operation from –40°C to 125°C.

In Stock: 1 201

Stock:
1 201 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,38 € 2,38 €
1,77 € 17,70 €
1,63 € 40,75 €
1,45 € 145,00 €
Full Reel (Order in multiples of 250)
1,38 € 345,00 €
1,34 € 670,00 €
1,27 € 1 270,00 €
1,24 € 3 100,00 €
1,21 € 6 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,04 €
Min:
1