LMK1D1204RGTR

Texas Instruments
595-LMK1D1204RGTR
LMK1D1204RGTR

Mfr.:

Description:
Clock Buffer 4-channel output LVD S 1.8-V buffer 16-V LMK1D1204RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
2 GHz
575 ps
LVDS
VQFN-16
HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL
250 MHz
1.71 V
3.465 V
LMK1D1204
- 40 C
+ 105 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 60 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Low Additive Jitter LVDS Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 6 162

Stock:
6 162 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,22 € 7,22 €
5,61 € 56,10 €
5,20 € 130,00 €
4,79 € 479,00 €
4,73 € 1 182,50 €
4,66 € 2 330,00 €
4,59 € 4 590,00 €
Full Reel (Order in multiples of 3000)
4,17 € 12 510,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.