LMK1D2104LRHDT

Texas Instruments
595-LMK1D2104LRHDT
LMK1D2104LRHDT

Mfr.:

Description:
Clock Buffer Dual bank 4-channel output LVDS 1.8V 2.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
0.575 ns
VQFN-28
2 GHz
1.71 V
3.46 V
LMK1D2104L
- 40 C
+ 105 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: LVDS Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Dual Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8542399000
CAHTS:
8517710000
USHTS:
8542390090
JPHTS:
851771000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK1D210xL Low Additive LVDS Buffers

Texas Instruments LMK1D210xL Low-Additive LVDS Buffers are low noise dual clock buffers that distribute one input to a maximum of two (LMK1D2102L), four (LMK1D2104L), six (LMK1D2106L) or eight (LMK1D2108L) LVDS outputs. The inputs can be LVDS, LVPECL, HCSL, CML, or LVCMOS. The LMK1D210xL is designed explicitly for driving 50Ω transmission lines. When driving inputs in single-ended mode, apply the appropriate bias voltage to the unused negative input pin.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,60 € 12,60 €
9,94 € 99,40 €
9,28 € 232,00 €
Full Reel (Order in multiples of 250)
9,28 € 2 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.