LMK1D2106LRHAR

Texas Instruments
595-LMK1D2106LRHAR
LMK1D2106LRHAR

Mfr.:

Description:
Clock Buffer Dual bank 2-channel output LVDS 1.8V 2.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
12 Output
575 ps
LVDS
VQFN-40
2 GHz
1.71 V
3.465 V
LMK1D2106L
- 40 C
+ 105 C
Brand: Texas Instruments
Development Kit: LMK1D1212EVM
Duty Cycle - Max: 50 %
Mounting Style: SMD/SMT
Operating Supply Current: 140 mA
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK1D210xL Low Additive LVDS Buffers

Texas Instruments LMK1D210xL Low-Additive LVDS Buffers are low noise dual clock buffers that distribute one input to a maximum of two (LMK1D2102L), four (LMK1D2104L), six (LMK1D2106L) or eight (LMK1D2108L) LVDS outputs. The inputs can be LVDS, LVPECL, HCSL, CML, or LVCMOS. The LMK1D210xL is designed explicitly for driving 50Ω transmission lines. When driving inputs in single-ended mode, apply the appropriate bias voltage to the unused negative input pin.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
8,21 € 32 840,00 €