LMK6DA10000ADLFT

Texas Instruments
595-LMK6DA10000ADLFT
LMK6DA10000ADLFT

Mfr.:

Description:
Standard Clock Oscillators BAW OSC LVDS 2.5/3.3 V 100MHZ 6 PIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-6
100 MHz
25 PPM
2.2 pF
2.5 V
3.3 V
LVDS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
LMK6D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 54 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK6x Low Jitter High-Performance BAW Oscillators

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Quantities greater than 262 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,50 € 4,50 €
3,89 € 38,90 €
3,70 € 92,50 €
3,53 € 176,50 €
Full Reel (Order in multiples of 250)
2,99 € 747,50 €
2,90 € 2 900,00 €
2,70 € 6 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.