LMKDB1204REXT

Texas Instruments
595-LMKDB1204REXT
LMKDB1204REXT

Mfr.:

Description:
Clock Buffer 2-input 4-output LP- HCSL clock MUX for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
LP-HCSL
VQFN-28
Differential
400 MHz
1.71 V
3.6 V
LMKDB1204
- 40 C
+ 105 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 9.2 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMKDB1 Ultra-Low Jitter Clock Buffers

Texas Instruments LMKDB1 Ultra-Low Jitter Clock Buffers are a family of extremely-low-jitter LP-HCSL buffers and MUX that support PCIe Gen 1 to Gen 6 and are DB2000QL compliant. The devices provide flexible power-up sequence, fail-safe inputs, individual output enable and disable pins, loss of input signal (LOS) detection and automatic output disable features, and excellent power supply noise rejection performance. Both 1.8V and 3.3V supply voltages are supported. For the Texas Instruments LMKDB1120, a 1.8V power supply saves 250mW power compared to 3.3V.

LMKDB12xx LP-HCSL Clock Multiplexers

Texas Instruments LMKDB12xx LP-HCSL Clock Multiplexers are extremely low-jitter clock muxes for PCIe clocking applications from PCIe Gen 1 to PCIe Gen 7. The series includes the LMKDB1202, LMKDB1204, and LMKDB1208 devices and supports common clock and independent-reference PCIe architectures, with input clocks that use or do not use spread-spectrum clocking.

In Stock: 810

Stock:
810
Can Dispatch Immediately
On Order:
1 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,66 € 36,60 €
3,32 € 83,00 €
3,18 € 318,00 €
Full Reel (Order in multiples of 250)
3,01 € 752,50 €
2,81 € 1 405,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.