LMP2012MA/NOPB

Texas Instruments
926-LMP2012MA/NOPB
LMP2012MA/NOPB

Mfr.:

Description:
Precision Amplifiers Dual Hi Prec RR Outp ut Op Amp A 926-LMP A 926-LMP2012MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3 MHz
4 V/us
120 nV
3 pA
5.25 V
2.7 V
930 uA
17 mA
130 dB
35 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP2012
Tube
Amplifier Type: High Precision
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Voltage Gain dB: 105 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 973

Stock:
973 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,18 € 31,80 €
2,67 € 66,75 €
2,55 € 242,25 €
2,50 € 712,50 €
2,43 € 1 385,10 €
2,37 € 2 476,65 €
2,30 € 5 899,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments LMP2012MAX/NOPB
Texas Instruments
Precision Amplifiers Dual High Precision Rail-to-Rail Outpu A A 926-LMP2012MA/NOPB