LMP7708MAX/NOPB

Texas Instruments
926-LMP7708MAX/NOPB
LMP7708MAX/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7708MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
15 MHz
5.9 V/us
37 uV
200 fA
12 V
2.7 V
1.5 mA
86 mA
130 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7708
Reel
Cut Tape
MouseReel
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,60 € 26,00 €
2,37 € 59,25 €
2,13 € 213,00 €
2,01 € 502,50 €
1,97 € 985,00 €
1,87 € 1 870,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4 525,00 €
1,77 € 8 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,27 €
Min:
1

Similar Product

Texas Instruments LMP7708MA/NOPB
Texas Instruments
Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7708MAX/NOPB