LMP7716MM/NOPB

Texas Instruments
926-LMP7716MM/NOPB
LMP7716MM/NOPB

Mfr.:

Description:
Precision Amplifiers DUAL PREC 17MHZ AMP A 926-LMP7716MME/NOP A 926-LMP7716MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
17 MHz
11.5 V/us
10 uV
100 fA
5.5 V
1.8 V
1.3 mA
66 mA
100 dB
5.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7716
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Voltage Gain dB: 95 dB
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 840

Stock:
3 840 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,36 € 23,60 €
2,16 € 54,00 €
1,94 € 194,00 €
1,85 € 462,50 €
1,83 € 915,00 €
Full Reel (Order in multiples of 1000)
1,73 € 1 730,00 €
1,70 € 3 400,00 €
1,64 € 8 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,12 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,68 €
Min:
1

Similar Product

Texas Instruments LMP7716MME/NOPB
Texas Instruments
Precision Amplifiers Dual Prec 17MHz Lo N oise CMOS Input Amp A 926-LMP7716MM/NOPB