LMP7732MA/NOPB

Texas Instruments
926-LMP7732MA/NOPB
LMP7732MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Noise RRIO Amp A 926-LMP7732MAX/NOPB A 926-LMP7732MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
22 MHz
2.4 V/us
600 uV
85 nA
5.5 V
1.8 V
5 mA
49 mA
130 dB
2.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7732
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 111 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
2,71 € 27,10 €
2,25 € 56,25 €
2,16 € 205,20 €
2,12 € 604,20 €
2,04 € 1 162,80 €
1,95 € 2 037,75 €
1,91 € 4 899,15 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,12 €
Min:
1

Similar Product

Texas Instruments LMP7732MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Dual 2.9 nV/sqrt(Hz) Low Noise Precisio A 926-LMP7732MA/NOPB