LMP90097MH/NOPB

Texas Instruments
926-LMP90097MH/NOPB
LMP90097MH/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit 214.6-SPS 4 - ch delta-sigma ADC A 926-LMP90097MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
LMP90097
SMD/SMT
HTSSOP-28
24 bit
4 Channel
SPI
214 S/s
Sigma-Delta
2.85 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: PGA
Moisture Sensitive: Yes
Power Consumption: 1.2 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 48
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Temperature Sensing Solution

Texas Instruments Temperature Sensing Solution speeds the design cycle with the right devices, software, tools, and support for designing the next generation of temperature sensors. This highly integrated solution features ADS1118 and ADS10118 analog-to-digital converters with integrated temp sensor, LMP90x sensor analog front end devices, and ADS1247/48 ADCs for temp sensors.

LMP900xx Sensor AFEs

Texas Instruments LMP90080/LMP90079/LMP90078/LMP90077 are highly integrated, multi-channel, low-power 16-bit Sensor AFEs. The devices feature a precision, 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a low-noise programmable gain amplifier and a fully differential high-impedance analog input multiplexer. A true continuous background calibration feature allows calibration at all gains and output data rates without interrupting the signal path.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,34 € 16,34 €
12,95 € 129,50 €
12,10 € 302,50 €
9,78 € 938,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,75 €
Min:
1

Similar Product

Texas Instruments LMP90097MHE/NOPB
Texas Instruments
Analog to Digital Converters - ADC 24-Bit 214.6-SPS 4 - ch delta-sigma ADC A 926-LMP90097MH/NOPB