LMP91000SD/NOPB

Texas Instruments
926-LMP91000SD/NOPB
LMP91000SD/NOPB

Mfr.:

Description:
Analog Front End - AFE Configurable AFE Potentiostat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LMP91000
Potentiostat AFE
- 40 C
+ 85 C
WSON-14
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,91 € 3,91 €
2,97 € 29,70 €
2,73 € 68,25 €
2,48 € 248,00 €
2,35 € 587,50 €
2,28 € 1 140,00 €
Full Reel (Order in multiples of 1000)
2,20 € 2 200,00 €
2,13 € 4 260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Texas Instruments LMP91000SDX/NOPB
Texas Instruments
Analog Front End - AFE Configurable AFE Pot entiostat A 926-LMP A 926-LMP91000SDE/NOPB