LMP91002SDX/NOPB

Texas Instruments
926-LMP91002SDX/NOPB
LMP91002SDX/NOPB

Mfr.:

Description:
Analog Front End - AFE Configurable AFE A 9 26-LMP91002SDE/NOPB A 926-LMP91002SDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LMP91002
Potentiostat AFE
3.6 V
2.7 V
- 40 C
+ 85 C
WSON-14
Reel
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
2,56 € 11 520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Texas Instruments LMP91002SDE/NOPB
Texas Instruments
Analog Front End - AFE Configurable AFE
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.