LMR34206SC3QRNXTQ1

Texas Instruments
595-R34206SC3QRNXTQ1
LMR34206SC3QRNXTQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206SC3QRNXRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
3.3 V
600 mA
1 Output
4.2 V
42 V
24 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR34206
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultra-Small Synchronous Step-Down Converter
Unit Weight: 13,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,30 € 23,00 €
2,11 € 52,75 €
1,90 € 190,00 €
Full Reel (Order in multiples of 250)
1,79 € 447,50 €
1,70 € 850,00 €
1,65 € 1 650,00 €
1,63 € 4 075,00 €
1,61 € 8 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,59 €
Min:
1

Similar Product

Texas Instruments LMR34206SC3QRNXRQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 42-V 0.6-A ultra-small synchro A 595-R34206SC3QRNXTQ1