LMR34215FSC5RNXTQ1

Texas Instruments
595-R34215FSC5RNXTQ1
LMR34215FSC5RNXTQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 42-V 1.5-A ultra-small synchro A 595-R34215FSC5RNXRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
5 V
1.5 A
1 Output
4.2 V
42 V
24 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR34215
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Ultra-Small Synchronous Step-Down Converter
Unit Weight: 13,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR34215-Q1 Synchronous Step-Down Converter

Texas Instruments LMR34215-Q1 Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter. With integrated high-side and low-side power MOSFETs, up to 1.5A output current is delivered over a wide input voltage range of 4.2V to 42V. The Texas Instruments LMR34215-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,28 € 3,28 €
2,48 € 24,80 €
2,28 € 57,00 €
2,09 € 209,00 €
Full Reel (Order in multiples of 250)
1,80 € 450,00 €
1,79 € 895,00 €
1,74 € 1 740,00 €
1,72 € 4 300,00 €
1,70 € 8 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LMR34215FSC5RNXRQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 42-V 1.5-A ultra-small synchro A 595-R34215FSC5RNXTQ1