LMR36503RS3QRPERQ1

Texas Instruments
595-R36503RS3QRPERQ1
LMR36503RS3QRPERQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 65 -V 0.3-A buck conve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
3 V
300 mA
1 Output
3 V
65 V
4 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR36503
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR36503EVM
Input Voltage: 3 V to 65 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR36503/LMR36503-Q1 65V 0.3A Buck Converter

Texas Instruments LMR36503/LMR36503-Q1 65V 0.3A Buck Converter is a small 65V, 0.3A synchronous step-down DC/DC converter in a 2mm x 2mm HotRod™ package. This easy-to-use converter can handle input voltage transients up to 70V, provide excellent EMI performance, and support fixed 3.3V, 5V, and other adjustable output voltages.

In Stock: 6 171

Stock:
6 171 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,39 € 4,39 €
3,35 € 33,50 €
3,08 € 77,00 €
2,80 € 280,00 €
2,67 € 667,50 €
2,61 € 1 305,00 €
2,60 € 2 600,00 €
Full Reel (Order in multiples of 3000)
2,45 € 7 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.