LMR38010FSDDAR

Texas Instruments
595-LMR38010FSDDAR
LMR38010FSDDAR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 80-V 1.0-A 2.2-MHz ste

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1 V to 75 V
1 A
1 Output
4.2 V
80 V
40 uA
525 kHz
- 40 C
+ 150 C
LMR38010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 80 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR38010/LMR38010-Q1 Buck Converters

Texas Instruments LMR38010/LMR38010-Q1 SIMPLE SWITCHER® Synchronous Buck Converters are intended to regulate over a wide input voltage range, minimizing the need for external surge suppression components. The LMR38010 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if required. This operation allows the LMR38010 to be an excellent choice for wide-input industrial applications and MHEV/EV systems.

In Stock: 6 210

Stock:
6 210 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
2,09 € 20,90 €
1,92 € 48,00 €
1,73 € 173,00 €
1,63 € 407,50 €
1,61 € 805,00 €
1,57 € 1 570,00 €
Full Reel (Order in multiples of 2500)
1,48 € 3 700,00 €
1,44 € 7 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.