LMR43610R3RPER

Texas Instruments
595-LMR43610R3RPER
LMR43610R3RPER

Mfr.:

Description:
Switching Voltage Regulators 3-V to 36-V 1-A low -EMI synchronous buc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
3.3 V
1 A
1 Output
3 V
36 V
250 nA
2.2 MHz
- 40 C
+ 150 C
LMR43610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 1.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator

Texas Instruments LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator is a small 36V, 2A and 1A synchronous step-down DC/DC converter in a 2mm × 2mm HotRod package. This easy-to-use converter supports a wide input voltage range of 3.0V to 36V with transients up to 42V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4 778
Expected 20/08/2026
30 000
9 000
Expected 23/09/2026
21 000
Expected 22/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,26 € 315,00 €
1,23 € 615,00 €
1,20 € 1 200,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3 420,00 €
1,11 € 6 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.