LMR51406XFDBVR

Texas Instruments
595-LMR51406XFDBVR
LMR51406XFDBVR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 4V t o 42V 0.6A synchron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
800 mV to 28 V
600 mA
1 Output
4 V
42 V
420 uA
400 kHz
- 40 C
+ 150 C
LMR51406
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 38 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR514xx SIMPLE SWITCHER® Power Converters

Texas Instruments LMR514xx SIMPLE SWITCHER® Power Converters are easy-to-use, wide-VIN, synchronous buck converters capable of driving up to 0.6A (LMR51406) or 1A (LMR51410) load current. The device is designed for various industrial applications with a wide input range of 4V to 42V for power conditioning from an unregulated source.

In Stock: 2 353

Stock:
2 353 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,838 € 8,38 €
0,759 € 18,98 €
0,673 € 67,30 €
0,631 € 157,75 €
0,606 € 303,00 €
0,582 € 582,00 €
Full Reel (Order in multiples of 3000)
0,582 € 1 746,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.