LMR51435FNDRRR

Texas Instruments
595-LMR51435FNDRRR
LMR51435FNDRRR

Mfr.:

Description:
Switching Voltage Regulators 36V 3.5A synchronous buck converter with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
800 mV to 28 V
3.5 A
1 Output
4 V
36 V
25 uA
200 kHz to 1.1 MHz
- 40 C
+ 125 C
LMR51435
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Operating Supply Current: 35 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR514x5/LMR514x5-Q1 Synchronous Buck Converters

Texas Instruments LMR514x5/LMR514x5-Q1 Synchronous Buck Converters can drive up to 2.5A or 3.5A load current. By implementing a 4V to 36V wide input range, the devices are ideal for a wide range of industrial applications requiring power conditioning from an unregulated source. The wide-VIN, easy-to-use synchronous buck converters offer a 200kHz to 1MHz adjustable switching frequency with an external resistor, which supplies the flexibility to optimize efficiency or external component size.

In Stock: 2 049

Stock:
2 049 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
1,17 € 11,70 €
1,06 € 26,50 €
0,946 € 94,60 €
0,886 € 221,50 €
0,852 € 426,00 €
0,848 € 848,00 €
Full Reel (Order in multiples of 3000)
0,848 € 2 544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.