LMR54406DBVR

Texas Instruments
595-LMR54406DBVR
LMR54406DBVR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER powe r converter with 4-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
800 mV to 28 V
600 mA
1 Output
4 V
36 V
80 uA
1.1 MHz
- 40 C
+ 125 C
LMR54406
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR50410EVM
Input Voltage: 4 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR544xx SIMPLE SWITCHER® Power Converter

Texas Instruments LMR544xx SIMPLE SWITCHER® Power Converter is a wide-VIN, easy-to-use synchronous buck converter capable of driving up to 1A and 0.6A load current. With a wide input range of 4 V to 36 V, the device is suitable for a wide range of industrial applications for power conditioning from an unregulated source.

In Stock: 24 337

Stock:
24 337 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,869 € 8,69 €
0,784 € 19,60 €
0,695 € 69,50 €
0,652 € 163,00 €
0,627 € 313,50 €
0,603 € 603,00 €
Full Reel (Order in multiples of 3000)
0,579 € 1 737,00 €
0,566 € 3 396,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.