LMT84DCKR

Texas Instruments
595-LMT84DCKR
LMT84DCKR

Mfr.:

Description:
Board Mount Temperature Sensors 1.5V Multi-Gain Ana Temp Sensor A 595-LM A 595-LMT84DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
SC70-5
1.5 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 5.5 mV / C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT84
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 7,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMT8x Temperature Sensors

Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50º to +150ºC. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.

In Stock: 579

Stock:
579
Can Dispatch Immediately
On Order:
12 000
Expected 16/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,396 € 1,98 €
0,348 € 3,48 €
0,331 € 16,55 €
0,316 € 31,60 €
0,284 € 142,00 €
0,273 € 273,00 €
0,255 € 510,00 €
Full Reel (Order in multiples of 3000)
0,246 € 738,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments LMT84DCKT
Texas Instruments
Board Mount Temperature Sensors 1.5V,Multi-Gain Ana Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.